Yageo Group RT0603DRE077K87L

Fixed Resistor, Thin Film, 0.1W, 7870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE077K87L.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+135%

CAD Models

Download Yageo Group RT0603DRE077K87L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.08
Stock
384,009
625
Authorized Distributors
5
1
Resistance
7.87 kΩ
7.87 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB3D7871V
Res Thick Film 0603 7.87K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603DRD077K87L
Fixed Resistor, Thin Film, 0.1W, 7870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERJ-PB3D8451V
Res Thick Film 0603 8.45K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D8061V
Res Thick Film 0603 8.06K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRE0603DRE077K5L
Res Thick Film 0603 7.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRE0603DRE078K2L
Chip Resistor Precision Grade Thick Film 0603 8.2kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0603DRE077K87L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 7870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 7.87kOhm 0.5% Paper T/R
Res Thin Film 0603 7.87K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 7.87kOhm 0.1W 1/10W
RES SMD 7.87KOHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.