Panasonic ERJ-PB3D8061V

Res Thick Film 0603 8.06K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
$ 0.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D8061V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.79%

CAD Models

Download Panasonic ERJ-PB3D8061V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupRT0603DRE078K06L
Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-PB3D7501V
Res Thick Film 0603 7.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0603DRE077K5L
Res Thick Film 0603 7.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRE0603DRE078K2L
Chip Resistor Precision Grade Thick Film 0603 8.2kOhm 0.5% Paper T/R
PanasonicERJ-PB3D7681V
Res Thick Film 0603 7.68K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB3D7871V
Res Thick Film 0603 7.87K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ-PB3D8061V provided by its distributors.

Res Thick Film 0603 8.06K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
8.06K¦¸ ¡À0.5% 200mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Chip Res, Thick Film, 8K06, 0.2W, 0603; Resistance:8.06Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D8061V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America