Yageo Group RT0603DRE075K17L

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 5.17kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE075K17L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago

IHS

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3RBD5101V
Res Thick Film 0603 5.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD4701V
Res Thick Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D4701V
Res Thick Film 0603 4.7K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0603DRE074K7L
Res Thick Film 0603 4.7K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Paper T/R
Yageo GroupRT0603DRD074K7L
Res Thin Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRD074K99L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRE075K17L provided by its distributors.

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 5.17kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 5.17K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 5170ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT Series 0603 0.1 W 5.17 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.17kOhm ±50ppm/C
RES SMD 5.17KOHM 0.5% 1/10W 0603
Res, 5K17, 0.5%, 0.1W, Thin Film, 0603; Resistance:5.17Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE075K17L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.