Yageo Group RE0603DRE074K7L

Res Thick Film 0603 4.7K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603DRE074K7L.

IHS

Datasheet8 pages2 years ago

Newark

Inventory History

3 month trend:
-3.75%

CAD Models

Download Yageo Group RE0603DRE074K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.029
$ 0.029
Stock
25,081
467,906
467,906
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3RBD4701V
Res Thick Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D4701V
Res Thick Film 0603 4.7K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0603DR-074K7L
RESISTOR, 0603, 4K7, 0,5%
Yageo GroupRT0603DRE074K7L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 4.7kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD5101V
Res Thick Film 0603 5.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-074K7L
Res Thick Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RE0603DRE074K7L provided by its distributors.

Res Thick Film 0603 4.7K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thick Film, Re Series, 4.7 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0603DRE074K7L
RES, 4K7, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.7kohm; Product Range: RE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Width: 1.6mm; No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.