Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD4701V

Res Thick Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD4701V.

IHS

Datasheet8 pages5 years ago

Future Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-16.97%

CAD Models

Download Panasonic ERJ3RBD4701V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.019
$ 0.019
Stock
463,645
71,631
71,631
Authorized Distributors
6
5
5
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603DRE074K7L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 4.7kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD4301V
Res Thick Film 0603 4.3K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD5101V
Res Thick Film 0603 5.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE074K99L
Res Thin Film 0603 4.99K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE075K1L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AED472V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 4,700 OHM

Descriptions

Descriptions of Panasonic ERJ3RBD4701V provided by its distributors.

Res Thick Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 4.7kΩ 0603 Chip Resistor - Surface Mount ROHS
THICK FILM CHIP R, 0603, 0.5%, PRECISION / 0.5%,4.7KOHM, +/-0.5%, 0603, +/-50PPM, 7
ERJ Series 0603 4.7 kOhm ±0.5% 0.1 W ±50 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
4.7KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*450μm
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 4.7kOhm 100mW
Panasonic ERJ3RBD4701V - General Purpose Chip Resistors
RES, 4K7, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.7kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol
Res, 4K7, 0.5%, 0.1W, Thick Film, 0603; Resistance:4.7Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3RBD4701V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD4701V