Yageo Group RT0603DRD07499KL

Fixed Resistor, Thin Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07499KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
+9.82%

CAD Models

Download Yageo Group RT0603DRD07499KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.035
Stock
64,935
85,119
Authorized Distributors
6
6
Resistance
499 kΩ
499 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRT0603DRE07499KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 499kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603DR-07499KL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 499kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07464KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 464kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, Surface Mount, 0603
PanasonicERJ3RED4703V
Res Thick Film 0603 470K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3RED5103V
Res Thick Film 0603 510K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603DRD07499KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 499K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 499kOhm ±25ppm/C
499 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603
Res, 499K, 0.5%, 0.1W, Thin Film, 0603; Resistance:499Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07499KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.