Yageo Group RT0603DRE072K2L

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE072K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-44.70%

CAD Models

Download Yageo Group RT0603DRE072K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.046
Stock
238,263
54,334
Authorized Distributors
6
5
Resistance
2.2 kΩ
2.2 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AED222V
Res Thin Film 0603 2.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD2001V
Res Thick Film 0603 2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-072K2L
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603DR-072K4L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRE072K2L provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 2.2K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Paper T/R
Avnet Japan
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 2.2kOhm 0.1W 1/10W
Thin Film Resistors - SMD 2.2K Ohm 0.5% 1/10W 75 Volts 50ppm
RT Series 0603 0.1 W 2.2 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.