Yageo Group AT0603DRE072K2L

Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRE072K2L.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-2.43%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.014
Stock
54,334
238,263
Authorized Distributors
5
6
Resistance
2.2 kΩ
2.2 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group AT0603DRE072K2L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 2.2kOhm 0.5% Paper T/R
Res, 2K2, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603DRE072K2L
AT 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 2.2kOhm 0.1W 1/10W
Thin Film Resistors - SMD 0603 2.2kOhms 0.5 % 50PPM 100mW AEC-Q200
RES SMD 2.2K OHM 0.5% 1/10W 0603
SMD Resistor 0603 2.2KΩ ±0.5% 1/10W ±50ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.