Yageo Group RT0603DRD078K06L

Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD078K06L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
+15.53%

CAD Models

Download Yageo Group RT0603DRD078K06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.067
Stock
170,655
74,620
Authorized Distributors
4
6
Resistance
8.06 kΩ
8.06 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AED752V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 7,500 OHM
PanasonicERA-3AED822V
Res Thin Film 0603 8.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 8.06K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Punched Paper T/R
PanasonicERJ-PB3D8061V
Res Thick Film 0603 8.06K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603DRE078K06L
Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE077K5L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 7.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRD078K06L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 8.06kOhm 0.5% Paper T/R
Res Thin Film 0603 8.06K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
RT Series 0603 0.1 W 8.06 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 8.06kOhm ±25ppm/C
SMD Resistor 0603 8.06KΩ ±0.5% 1/10W ±25ppm/℃
RES SMD 8.06KOHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.