Yageo Group RT0603DRD0715K4L

Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD0715K4L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-4.92%

CAD Models

Download Yageo Group RT0603DRD0715K4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.067
Stock
44,688
30,320
Authorized Distributors
5
5
Resistance
15.4 kΩ
15.4 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA-3AED153V
Res Thin Film 0603 15K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED163V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 16,000 OHM
PanasonicERA-3AED1582V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 15,800 OHM
Yageo GroupRT0603DRE0715K4L
Res Thin Film 0603 15.4K Ohm 0.5% 1/10W 50ppm/C Molded SMD SMD Paper T/R
Yageo GroupRT0603DRE0715KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 15kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0716KL
Res Thin Film 0603 16K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603DRD0715K4L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 15.4kOhm ±25ppm/C
RT Series 0603 0.1 W 15.4 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film Resistors - SMD 1/10W 15.4K ohm .5% 25ppm
RES SMD 15.4KOHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.