What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRE0715KL

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 15kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE0715KL.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+28.67%

CAD Models

Download Yageo Group RT0603DRE0715KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AED153V
Res Thin Film 0603 15K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D1502V
Res Thick Film 0603 15K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD1402V
Res Thick Film 0603 14K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 15K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD0715K4L
Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603DR-0715KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±0.5% 15kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRE0715KL provided by its distributors.

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 15kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 15kOhm 0.1W 1/10W
Thin Film Resistors - SMD 1/10W 15K ohm .5% 50ppm
SMD Resistor 0603 15KΩ ±0.5% 1/10W ±50ppm/℃
Res, 15K, 0.5%, 0.1W, Thin Film, 0603; Resistance:15Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0715KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.