Yageo Group RT0603DRD0712K1L

Res Thin Film 0603 12.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD0712K1L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-35.22%

CAD Models

Download Yageo Group RT0603DRD0712K1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.107
$ 0.107
Stock
124,813
124,612
124,612
Authorized Distributors
6
6
6
Resistance
12.1 kΩ
12.1 kΩ
12.1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3AED1212V
Res Thin Film 0603 12.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupAT0603DRD0712K1L
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED123V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 12,000 OHM
Yageo GroupAT0603DRD0711K5L
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED113V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 11,000 OHM
Yageo GroupRT0603DRE0712K1L
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD0712K1L provided by its distributors.

Res Thin Film 0603 12.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12.1kOhm ±25ppm/C
SMD Resistor 0603 12.1KΩ ±0.5% 1/10W ±25ppm/℃
RES SMD 12.1KOHM 0.5% 1/10W 0603
Res, 12K1, 0.5%, 0.1W, Thin Film, 0603; Resistance:12.1Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0712K1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.