Panasonic ERA-3AED123V

0603 Thin Film Chip Resistor / 0603 SMD Resistor, 0.5%, 25PPM, 12, 000 Ohm
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AED123V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Panasonic SCT

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.025
$ 0.025
Stock
275,151
407,441
407,441
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603DRD0713KL
Res Thin Film 0603 13K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRD0712K7L
Res Thin Film 0603 12.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0712KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 12kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD1202V
Res Thick Film 0603 12K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RBD1302V
Res Thick Film 0603 13K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 11kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AED123V provided by its distributors.

0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 12,000 OHM
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA3AED123V
Metal Film (Thin Film) Chip Resistors, 0.1W, 12000½, 0.5%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12kOhm ±25ppm/C
Thin Film Resistors - SMD 0603 12Kohms 25ppm 0.5% AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AED123V
  • ERA3AED123V.