Yageo Group RT0603BRE07220RL

Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE07220RL.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-57.20%

CAD Models

Download Yageo Group RT0603BRE07220RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB3B2200V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 220Ohms 0.2W 1/5W
PanasonicERA3AEB221V
Res Thin Film 0603 220 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3B2000V
Res Thick Film 0603 200 Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07240RL
Res Thin Film 0603 240 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07200RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07215RL
Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603BRE07220RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 220Ohm 0.1W 1/10W
RES SMD 220 OHM 0.1% 1/10W 0603
Res, 220R, 0.1%, 0.1W, Thin Film, 0603; Resistance:220Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE07220RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.