Panasonic ERJ-PB3B2000V

Res Thick Film 0603 200 Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B2000V.

Panasonic

Datasheet2 pages10 years ago

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-4.54%

CAD Models

Download Panasonic ERJ-PB3B2000V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA3AEB201V
Res Thin Film 0603 200 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07200RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB1960V
Res Thin Film 0603 196 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB2100V
Res Thin Film 0603 210 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07180RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 180Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07215RL
Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB3B2000V provided by its distributors.

Res Thick Film 0603 200 Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 200V ±50ppm/℃ ±0.1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 200 Ω, 0.2 W, ±0.1 %, ERJPB3B2000V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 200ohm
Panasonic ERJPB3B2000V - High Precision Chip Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 200Ohms 0.2W 1/5W
Metal Film (Thin Film) Chip Resistors, 0.2W, 200½, 0.1%, 0603, RoHS
Panasonic SCT
RES, 200R, 0.1%, 0.2W, THICK FILM, 0603;
Chip Res, Thick Film, 200R, 0.2W, 0603; Resistance:200Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJPB3B2000V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B2000V