Panasonic ERJ-PB3B2200V

Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 220ohm
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B2200V.

Electro Sonic

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-3.95%

CAD Models

Download Panasonic ERJ-PB3B2200V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupRT0603BRD07240RL
Res Thin Film 0603 240 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07200RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 200Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07215RL
Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB3B2200V provided by its distributors.

Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 220ohm
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 220Ohms 0.2W 1/5W
RES SMD 220 OHM 0.1% 1/5W 0603
Chip Res, Thick Film, 220R, 0.2W, 0603; Resistance:220Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B2200V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America