Yageo Group RT0603BRD0793R1L

Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0793R1L.

IHS

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0603BRD0793R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.047
Stock
50,100
16,773
Authorized Distributors
2
6
Resistance
93.1 Ω
93.1 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AEB93R1V
Res Thin Film 0603 93.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB101V
Res Thin Film 0603 100 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB95R3V
Res Thin Film 0603 95.3 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupAT0603BRD07100RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE07100RL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 100Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD0793R1L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 93.1Ohm 0.1% Paper T/R
Res Thin Film 0603 93.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
93.1¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RT0603BRD0793R1L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.