Descriptions of Panasonic ERA3AEB101V provided by its distributors.
Res Thin Film 0603 100 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 100 OHM 0.1% 1/10W 0603 / 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 100Ohm 0.1W 1/10W
ERA Series 0603 100 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 100R
Resistor, metal film, SMD 0603 (1608), 100 Ω, 0.1 W, ±0.1 %, ERA3AEB101V
Resistor;Metal Film;Res 100 Ohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
Metal Film (Thin Film) Chip Resistors, 0.1W, 100½, 0.1%, 0603, RoHS
Panasonic SCT
100Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTOR, 0603, 100R, 0.1%, 0.1W; Resistance:100ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA