Yageo Group RT0603BRD0724RL

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0724RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+8.51%

CAD Models

Download Yageo Group RT0603BRD0724RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.106
Stock
282,752
4,310
Authorized Distributors
6
1
Resistance
24 Ω
24 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AHD240V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 50PPM, 24 OHM
Yageo GroupRT0603FRE0724RL
Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 22 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603DRD0722RL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 22Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0722R1L
Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERJ-3EKF24R0V
Res Thick Film 0603 24 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0603BRD0724RL provided by its distributors.

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24Ω 0603 Chip Resistor - Surface Mount ROHS
RT Series 0603 0.1 W 24 Ohm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 24Ohm 0.1W 1/10W
RES SMD 24 OHM 0.1% 1/10W 0603
SMD Resistor 0603 24Ω ±0.1% 1/10W ±25ppm/℃
Res, 24R, 0.1%, 0.1W, Thin Film, 0603; Resistance:24Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0724RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.