
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47354557 | 5,000 | 1 | 20h | ||||||||
| Onlinecomponents.com | ERJ-3EKF24R0V | 130,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ3EKF24R0V | 5,000 | 3969 | Tape & Reel | 2h | |||||||
| LCSC | C403103 | 2,400 | 100 | 12h | ||||||||
| DigiKey | P24.0HCT-ND | 42,612 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF24R0V.
Download Panasonic ERJ-3EKF24R0V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF24R0V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF24R0V.