Yageo Group RT0603BRD07243RL

Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD07243RL.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-10.43%

CAD Models

Download Yageo Group RT0603BRD07243RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.052
Stock
32,805
35,471
Authorized Distributors
5
6
Resistance
243 Ω
243 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AEB2430V
Res Thin Film 0603 243 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB221V
Res Thin Film 0603 220 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB241V
Res Thin Film 0603 240 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAT0603BRD07249RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE07220RL
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE07250RL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 250Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD07243RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 243Ohm ±25ppm/C
RES SMD 243 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 1/10W 243 ohm .1% 25ppm
SMD Resistor 0603 243Ω ±0.1% 1/10W ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.