Yageo Group RT0603BRD07160KL

Res Thin Film 0603 160K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD07160KL.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+39.93%

CAD Models

Download Yageo Group RT0603BRD07160KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
$ 0.047
Stock
192,518
386,645
386,645
Authorized Distributors
6
6
6
Resistance
160 kΩ
160 kΩ
160 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB164V
Res Thin Film 0603 160K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB154V
Res Thin Film 0603 150K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB1583V
Res Thin Film 0603 158K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRE07150KL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 150kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE07165KL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 165kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE07147KL
Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603BRD07160KL provided by its distributors.

Res Thin Film 0603 160K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 160kOhm ±25ppm/C
Thin Film Res - 0603 0.1% 160000 Ohms 25 ppm
Res, 160K, 0.1%, 0.1W, Thin Film, 0603; Resistance:160Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07160KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.