Yageo Group RT0603BRE07147KL

Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE07147KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

Inventory History

3 month trend:
-4.39%

CAD Models

Download Yageo Group RT0603BRE07147KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB1473V
Res Thin Film 0603 147K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603BRD07147KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 147kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB154V
Res Thin Film 0603 150K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB1583V
Res Thin Film 0603 158K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07140KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 140kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07143KL
Res Thin Film 0603 143K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603BRE07147KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
147 kOhms 0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 147kOhm ±50ppm/C
RES SMD 147K OHM 0.1% 1/10W 0603
Res, 147K, 0.1%, 0.1W, Thin Film, 0603; Resistance:147Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE07147KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.