Yageo Group RT0603BRD07127RL

Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD07127RL.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+87.50%

CAD Models

Download Yageo Group RT0603BRD07127RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.048
$ 0.048
Stock
157,030
243,510
243,510
Authorized Distributors
4
6
6
Resistance
127 Ω
127 Ω
127 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AEB1270V
Res Thin Film 0603 127 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB121V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 120Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB131V
Res Thin Film 0603 130 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0603BRD07127RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 127Ohm 0.1% Paper T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 127Ohm 0.1W 1/10W
RES SMD 127 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 1/10W 127 ohm .1% 25ppm
SMD Resistor 0603 127Ω ±0.1% 1/10W ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.