Yageo Group RT0603BRD0711K5L

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 11.5kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0711K5L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago
Datasheet9 pages9 years ago
Datasheet10 pages11 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-30.64%

CAD Models

Download Yageo Group RT0603BRD0711K5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.108
Stock
193,501
71,762
Authorized Distributors
6
5
Resistance
11.5 kΩ
11.5 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB1152V
Res Thin Film 0603 11.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB1212V
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB1242V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 12.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0712KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0712K4L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 12.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0712K1L
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 12.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD0711K5L provided by its distributors.

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 11.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 11.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 11.5kOhm 0.1W 1/10W
RT Series 0603 0.1 W 11.5 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
Res, 11K5, 0.1%, 0.1W, Thin Film, 0603; Resistance:11.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0711K5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.