Panasonic ERA3AEB1152V

Res Thin Film 0603 11.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1152V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet4 pages17 years ago

Master Electronics

TME

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-38.97%

CAD Models

Download Panasonic ERA3AEB1152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD0711K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 11.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0711KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0712K4L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.4kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB1052V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1152V provided by its distributors.

Res Thin Film 0603 11.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 11.5KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 11500½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 11K5
ERA Series 0603 11.5 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 11.5KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 11.5kOhm ±25ppm/C
11.5kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Panasonic ERA3AEB1152V - High Precision Chip Resistors
Res, Metal Film (Thin Film), 11.5Kohm, 0.1%, 0.1W; Resistance:11.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-3AEB1152V.
RESISTOR, 11K5, 0603, 0.1%, 0.1W; Resistance:11.5kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 11.5 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1152V
  • ERA-3AEB1152V.