Yageo Group RT0603BRB074K99L

100mW Thin Film Resistor ±0.1% ±10ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRB074K99L.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-30.73%

CAD Models

Download Yageo Group RT0603BRB074K99L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.281
$ 0.281
Stock
77,149
338,443
338,443
Authorized Distributors
6
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3ARB4991V
Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 4.99 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision
PanasonicERA3ARB512V
Res Thin Film 0603 5.1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB472V
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD074K99L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRB074K99L provided by its distributors.

100mW Thin Film Resistor ±0.1% ±10ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 4.99kOhm 0.1W 1/10W
Thin Film Resistors - SMD 1/10W 4.99K ohm .1% 10ppm
RES SMD 4.99KOHM 0.1% 1/10W 0603
Res, 4K99, 0.1%, 0.1W, Thin Film, 0603; Resistance:4.99Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRB074K99L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.