Descriptions of Panasonic ERA3ARB4991V provided by its distributors.
Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
0603 THIN FILM CHIP RESISTOR / 4.99K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Chip Resistor 4.99kΩ ±0.1% 100mW ±10ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
THIN FILM SURFACE MOUNT RESISTOR 0603 CASE 4.99KOHMS +/-0.1% 0.1W +/-10PPM/DEGC
Resistor, metal film, SMD 0603 (1608), 4.99 kΩ, 0.1 W, ±0.1 %, ERA3ARB4991V
Metal Film (Thin Film) Chip Resistors, 0.1W, 4990½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 4.99 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Metal Film Chip Resistor
RES SMD 4.99KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.99kOhm ±10ppm/C
Panasonic ERA3ARB4991V - High Precision Chip Resistors
RES, 4K99, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.99kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Resistor Type = Thin Film / Resistance kOhm = 4.99 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±10 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603