Yageo Group RT0603BRB0716KL

SMD Chip Resistor, 16 kOhm, 0.1%, 100 mW, 0603 1608 Metric, Thin Film, High Pre
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRB0716KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+27.67%

CAD Models

Download Yageo Group RT0603BRB0716KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.279
$ 0.279
Stock
139,669
67,668
67,668
Authorized Distributors
6
6
6
Resistance
16 kΩ
16 kΩ
16 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3ARB163V
Res Thin Film 0603 16K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3ARB1472V
Res Thin Film 0603 14.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB163V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 16kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0716KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 16kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 16K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0603BRE0716KL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 16kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRB0716KL provided by its distributors.

SMD Chip Resistor, 16 kOhm, 0.1%, 100 mW, 0603 1608 Metric, Thin Film, High Pre
Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 16K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Res, 16K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRB0716KL
SMD Resistor 0603 16KΩ ±0.1% 1/10W ±10ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.