Panasonic ERA-3ARB1472V

Res Thin Film 0603 14.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARB1472V.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+131%

CAD Models

Download Panasonic ERA-3ARB1472V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.468
Stock
45,836
6,679
Authorized Distributors
6
4
Resistance
14.7 kΩ
14.7 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA3ARB163V
Res Thin Film 0603 16K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRB0715KL
100mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 15kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3ARB1542V
0603 THIN FILM CHIP RESISTOR / 15.4K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
PanasonicERA3ARB153V
Res Thin Film 0603 15K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0714K7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 14.7kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3ARB1472V provided by its distributors.

Res Thin Film 0603 14.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 14.7K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film,; |Panasonic ERA3ARB1472V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 14.7kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 14700½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 14.7KOHM 0.1% 1/10W 0603
14.7KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB1472V - High Precision Chip Resistors
RES, 14K7, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 14.7kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3ARB1472V