Yageo Group RT0402FRD0747KL

Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402FRD0747KL.

Newark

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0402FRD0747KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0402FRE0747KL
62.5mW Thin Film Resistor ±50ppm/℃ ±1% 47kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKF4702X
Res Thick Film 0402 47K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0747KL
Res General Purpose Thick Film 0402 47K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
CRCW Series 0402 0.2 W 47 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Yageo GroupAC0402FR-0747KL
Res Thick Film 0402 47K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0402FRD0747KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 47K OHM 1% 1/16W 0402
Thin Film Resistors - SMD
RT0402FRD0747KL, YAGEO / YAGEO AMERICA
Res, 47K, 1%, 0.063W, Thin Film, 0402; Resistance:47Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRD0747KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.