Yageo Group RT0402DRE0731K6L

62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 31.6kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRE0731K6L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago
Datasheet10 pages11 years ago
Datasheet10 pages16 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-28.65%

CAD Models

Download Yageo Group RT0402DRE0731K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0402FRE0731K6L
Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD3162X
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 31.6 K OHM, 0402 CASE SIZE, 0.063 W, 50 PPM
Yageo GroupRC0402DR-0731K6L
General Purpose Chip Resistor Thick Film 0402 31.6kOhm 0.5% Paper T/R
Yageo GroupRT0402FRE0733KL
62.5mW Thin Film Resistor ±50ppm/℃ ±1% 33kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 33K Ohm 1% 0.063W(1/16W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
PanasonicERJ2RKF3162X
Res Thick Film 0402 31.6K Ohm 1% 1/10W Ý100ppm/ÝC SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0402DRE0731K6L provided by its distributors.

62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 31.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 31.6kOhm 0.063W 1/16W
RT Series 0402 0.063 W 31.6 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor
SMD Resistor 0402 31.6KΩ ±0.5% 1/16W ±50ppm/℃
RES SMD 31.6KOHM 0.5% 1/16W 0402
Res, 31K6, 0.5%, 0.063W, Thin Film, 0402; Resistance:31.6Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0731K6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.