Descriptions of Panasonic ERJ2RKF3162X provided by its distributors.
Res Thick Film 0402 31.6K Ohm 1% 1/10W Ý100ppm/ÝC SMD Punched Carrier T/R
100mW Thick Film Resistors ±1% ±100ppm/℃ 31.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor, 31.6kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ Series 0402 31.6 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 31.6 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 31600 ½, 1 %, 0.1 W
Panasonic SCT
THICK FILM CHIP RESISTOR 0402, <CA
0402 (1005Metric) 0402 ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 31.6kOhms ±100ppm/C
Panasonic ERJ2RKF3162X - General Purpose Chip Resistors
RESISTOR, 0402, 31K6 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:31.6kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD
Resistor Type = Thick Film / Resistance kOhm = 31.6 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402