
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RT0402FRE0733KL | 8,030 | 10 | Cut Tape | ||||||||
| CoreStaff | ST66570178 | 10,000 | 1 | 18h | ||||||||
| Verical | RT0402FRE0733KL | 10,000 | 8334 | |||||||||
| Arrow Electronics | RT0402FRE0733KL | 1,000,000 | 10K | |||||||||
| Onlinecomponents.com | RT0402FRE0733KL | 130,000 | 20K | Bulk |
Download Yageo Group RT0402FRE0733KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RT0402FRE0733KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: