Yageo Group RT0402DRD075K36L

High Precision-High Stability Chip Resistor Thin Film 0402 5.36kOhm 0.5% Paper T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD075K36L.

IHS

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0402DRD075K36L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.016
Stock
11,882
4,871
Authorized Distributors
1
6
Resistance
5.36 kΩ
5.36 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AED512X
Res Thin Film 0402 5.1K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AED562X
Res Thin Film 0402 5.6K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AED4991X
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE075K11L
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 5.11kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE075K1L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE074K99L
Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402DRD075K36L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0402 5.36kOhm 0.5% Paper T/R
Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 5.36kOhm ±25ppm/C
RES SMD 5.36KOHM 0.5% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.