Yageo Group RT0402DRD0736KL

Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD0736KL.

IHS

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0402DRD0736KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.016
Stock
100
58
Authorized Distributors
1
6
Resistance
36 kΩ
36 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AED363X
Res Thin Film 0402 36K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD3602X
Res Thick Film 0402 36K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-2AED333X
Res Thin Film 0402 33K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0738K3L
High Precision-High Stability Chip Resistor Thin Film 0402 38.3kOhm 0.5% Paper T/R
Yageo GroupRC0402DR-0736KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE0736KL
High Precision-High Stability Chip Resistor Thin Film 0402 36kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0402DRD0736KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 36K OHM 0.5% 1/16W 0402
RT0402DRD0736KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.