Panasonic ERA-2AED333X

Res Thin Film 0402 33K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED333X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-15.29%

CAD Models

Download Panasonic ERA-2AED333X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402DRE0733KL
Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD3302X
Res Thick Film 0402 33K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE0730KL
Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD3602X
Res Thick Film 0402 36K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ2RHD3002X
Res Thick Film 0402 30K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE0735K7L
High Precision-High Stability Chip Resistor Thin Film 0402 35.7kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AED333X provided by its distributors.

Res Thin Film 0402 33K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.5% 33k ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 33kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 33000½, 0.5%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 33Kohm .5% AEC-Q200
RES, 33K, 0.5%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 33kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Res, 33K, 0.5%, 0.063W, Metal Film, 0402; Resistance:33Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AED333X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED333X