Yageo Group RT0402DRD0730KL

Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD0730KL.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+62.48%

CAD Models

Download Yageo Group RT0402DRD0730KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.018
Stock
165,861
354,619
Authorized Distributors
6
6
Resistance
30 kΩ
30 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AED303X
Res Thin Film 0402 30K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED333X
Res Thin Film 0402 33K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAT0402DRD0731K6L
Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AED273X
Res Thin Film 0402 27K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0730KL
Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-0730KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402DRD0730KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 30kOhm 0.063W 1/16W
RES SMD 30K OHM 0.5% 1/16W 0402
SMD Resistor 0402 30KΩ ±0.5% 1/16W ±25ppm/℃
Res, 30K, 0.5%, 0.063W, Thin Film, 0402; Resistance:30Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRD0730KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.