Yageo Group RT0402DRD07240RL

Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD07240RL.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-50.62%

CAD Models

Download Yageo Group RT0402DRD07240RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.016
Stock
32,581
93,624
Authorized Distributors
4
6
Resistance
240 Ω
240 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AED241X
Res Thin Film 0402 240 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED221X
Res Thin Film 0402 220 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE07240RL
63mW Thin Film Resistor ±0.5% ±50ppm/℃ 240Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD241X
Res Thick Film 0402 240 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402DRE07226RL
Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-07220RL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402DRD07240RL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
High Precision-High Stability Chip Resistor Thin Film 0402 240Ohm 0.5% Paper T/R
RES SMD 240 OHM 0.5% 1/16W 0402
240¦¸ ¡À0.5% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
RT0402DRD07240RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.