Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AED241X

Res Thin Film 0402 240 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED241X.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

_legacy Avnet

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
+6.94%

CAD Models

Download Panasonic ERA-2AED241X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402DRD07240RL
Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD07220RL
Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD241X
Res Thick Film 0402 240 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RHD2400X
Res Thick Film 0402 240 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE07240RL
63mW Thin Film Resistor ±0.5% ±50ppm/℃ 240Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD2200X
Res Thick Film 0402 220 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AED241X provided by its distributors.

Res Thin Film 0402 240 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 240Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 240 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA Series 0402 240 Ohm ±0.5% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.5% 240 ohm
SMD Thin Film Res. 0402 0,063W 0,5% 240R
Metal Film (Thin Film) Chip Resistors, 0.063W, 240½, 0.5%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 240ohm .5% AEC-Q200
240¦¸ ¡À0.5% 62.5mW ¡À25ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 240Ohm ±25ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED241X
  • ERA2AED241X.