Yageo Group RT0402BRD0771K5L

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 71.5kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD0771K5L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.38%

CAD Models

Download Yageo Group RT0402BRD0771K5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.056
Stock
328,526
69,600
Authorized Distributors
6
6
Resistance
71.5 kΩ
71.5 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB7152X
Res Thin Film 0402 71.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB683X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB753X
Res Thin Film 0402 75K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0402BRD0771K5L provided by its distributors.

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 71.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 71.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 71.5kOhm 0.063W 1/16W
RT Series 0402 0.063 W 71.5 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
SMD Resistor 0402 71.5KΩ ±0.1% 1/16W ±25ppm/℃
RES SMD 71.5KOHM 0.1% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.