Yageo Group RT0402BRD074K99L

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 4.99kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD074K99L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+50.65%

CAD Models

Download Yageo Group RT0402BRD074K99L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.057
$ 0.057
Stock
1,362,214
42,440
42,440
Authorized Distributors
6
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-2AEB4991X
Res Thin Film 0402 4.99K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB512X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB4531X
Res Thin Film 0402 4.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRE074K99L
62.5mW Thin Film Resistor 50V ±50ppm/℃ ±0.1% 4.99kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRE074K7L
62.5mW Thin Film Resistor 50V ±50ppm/℃ ±0.1% 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRE074K75L
Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402BRD074K99L provided by its distributors.

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 4.99kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 4.99K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RT Series 0402 0.063 W 4.99 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 4.99kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.