Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB4991X

Res Thin Film 0402 4.99K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB4991X.

Panasonic

Datasheet3 pages10 years ago

TME

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-56.23%

CAD Models

Download Panasonic ERA-2AEB4991X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.092
$ 0.092
Stock
508,952
339,985
339,985
Authorized Distributors
6
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1879215-0
Res Thin Film 0402 4.99K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD074K99L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 4.99kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB512X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5111X
Res Thin Film 0402 5.11K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB5231X
Res Thin Film 0402 5.23K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Res Thin Film 0402 4.75K Ohm 0.1% 1/16W ¦25ppm/¦C SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AEB4991X provided by its distributors.

Res Thin Film 0402 4.99K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.99kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
THICK FILM CHIP RESISTORS, POWER RATING 0.063 WATT, 4.99 KILOHM RESISTANCE, 0402
Metal Film (Thin Film) Chip Resistors, 0.063W, 4990½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 0.063 W 4.99 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 4K99
4.99KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB4991X - High Precision Chip Resistors
Resistor Type = Thin Film / Resistance kOhm = 4.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB4991X.
  • ERA2AEB4991X