Yageo Group RT0402BRD07357RL

Fixed Resistor, Thin Film, 0.0625W, 357ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD07357RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
-1.23%

CAD Models

Download Yageo Group RT0402BRD07357RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.119
Stock
76,482
12,976
Authorized Distributors
6
6
Resistance
357 Ω
357 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERA-2AEB3570X
Res Thin Film 0402 357 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB331X
Res Thin Film 0402 330 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB391X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 390Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRD07357RL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 357ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
High Precision-High Stability Chip Resistor Thin Film 0402 357Ohm 0.1% Paper T/R
Thin Film Resistors - SMD 1/16W 357 ohm .1% 25ppm
SMD Resistor 0402 357Ω ±0.1% 1/16W ±25ppm/℃
Resistor thin film 0402 357 ohms 0.1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.