TE Connectivity / AMP 5-2176305-1

Res Thin Film 0402 357 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
$ 0.119
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176305-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-0.76%

CAD Models

Download TE Connectivity / AMP 5-2176305-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.069
Stock
12,976
76,482
Authorized Distributors
6
6
Resistance
357 Ω
357 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-03
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2176305-1 provided by its distributors.

Res Thin Film 0402 357 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 357ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Precision Resistor Thin Film 357Ohm 0.1% 0402 Paper T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 357 Ω, .1 W, ±25 ppm/°C
Res, 357R, 0.1%, 0.1W, 0402, Thin Film; Resistance:357Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E357RBTD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E357RBTD