Yageo Group RT0402BRD0716KL

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 16kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD0716KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-33.43%

CAD Models

Download Yageo Group RT0402BRD0716KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.075
$ 0.075
Stock
216,333
6,010
6,010
Authorized Distributors
6
6
6
Resistance
16 kΩ
16 kΩ
16 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERA-2AEB163X
Res Thin Film 0402 16K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB153X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 15kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1472X
Res Thin Film 0402 14.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRE0715KL
62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRD0716KL provided by its distributors.

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 16kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 16K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 16kOhm 0.063W 1/16W
Res, 16K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0716KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.