Yageo Group RT0402BRD07100KL

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD07100KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

TME

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+10.08%

CAD Models

Download Yageo Group RT0402BRD07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.123
$ 0.123
Stock
5,339,290
1,504,251
1,504,251
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA2AEB104X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB9762X
Res Thin Film 0402 97.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB913X
Res Thin Film 0402 91K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRE07100KL
62.5mW Thin Film Resistor 50V ±50ppm/℃ ±0.1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRD07100KL provided by its distributors.

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 100K OHM 0.1% 1/16W 0402 / 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
RT Series 0402 0.063 W 100 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0402BRD-07100KL