| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5.6W-2-ND | 3,824 | 1 | Bulk | ||||||||
| Avnet | RSF200JB-73-5R6 | 0 | 5K | 1d | ||||||||
| Arrow Electronics | RSF200JB-73-5R6 | 0 | 5K | |||||||||
| Mouser | 603-RSF200JB-73-5R6 | 4,936 | 1 | |||||||||
| UnikeyIC | RSF200JB-73-5R6 | 3,874 | 133 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-5R6.
Download Yageo Group RSF200JB-73-5R6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RSF200JB-73-5R6 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-5R6.