Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX3SJ5R6

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 5.6Ohm 3W
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJ5R6.

Farnell

Datasheet4 pages3 years ago
Datasheet3 pages14 years ago

element14 APAC

Master Electronics

TE Connectivity

TME

Inventory History

3 month trend:
+46.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ5R6
Fixed Resistor, Metal Oxide Film, 1W, 5.6ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ5R6
Fixed Resistor, Metal Oxide Film, 2W, 5.6ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879354-1
Fixed Resistor, Metal Film, 3W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT5R60
Fixed Resistor, Carbon Film, 0.5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5R60
Fixed Resistor, Carbon Film, 0.25W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT5R60
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 5.6Ohm 1W
TE Connectivity / AMP3-1879354-1
Fixed Resistor, Metal Film, 3W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-5
Fixed Resistor, Metal Film, 1W, 5.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J5R1TB
Fixed Resistor, Metal Film, 3W, 5.1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT5R60
Fixed Resistor, Metal Oxide Film, 3W, 5.6ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX3SJ5R6 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 5.6Ohm 3W
Fixed Resistor, Metal Oxide Film, 3W, 5.6ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX3S SERIES AXIAL METAL FILM RESISTOR 5.6OHMS +/-5% 3W +/-300PPM/DEGC
Res, 5R6, 5%, 3W, Metal Oxide, Axial; Resistance:5.6Ohm; Product Range:Rox Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Te Connectivity Neohm ROX3SJ5R6
3W SM M/OX 5% 5R6 Resistance Value: 5.6 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 5.6 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ5R6 | Internal Number: 8-1625892-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625892-6