| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5.6W-1-ND | 5,151 | 1 | Bulk | ||||||||
| Avnet | RSF100JB-73-5R6 | 0 | 6K | 15h | ||||||||
| Arrow Electronics | RSF100JB-73-5R6 | 0 | 6K | |||||||||
| Mouser | 603-RSF100JB-73-5R6 | 5,914 | 1 | Bulk | ||||||||
| UnikeyIC | RSF100JB-73-5R6 | 5,152 | 2K | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-5R6.
Download Yageo Group RSF100JB-73-5R6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RSF100JB-73-5R6 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-5R6.